Part Details for 475TTA350Q by Cornell Dubilier Electronics Inc
Overview of 475TTA350Q by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 475TTA350Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-475TTA350Q-ND
|
DigiKey | LYTICS/IC Min Qty: 4800 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7952 | Buy Now |
DISTI #
598-475TTA350Q
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 4.7UF 350V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
475TTA350Q
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 4.7UF 350V RoHS: Compliant pbFree: Pb-Free Min Qty: 4800 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.9300 | Buy Now |
Part Details for 475TTA350Q
475TTA350Q CAD Models
475TTA350Q Part Data Attributes
|
475TTA350Q
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
475TTA350Q
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 30% +Tol, 10% -Tol, 4.7uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel/Ammo Pack, Epoxy Ends | |
Dielectric Material | ALUMINUM (WET) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 350 V |