Part Details for 475VXG100MEFCSN25X30 by Rubycon Corporation
Overview of 475VXG100MEFCSN25X30 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 475VXG100MEFCSN25X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-475VXGEFCSN25X30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$2.6600 / $5.2100 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 100uF - 20% - 475VDC - 25mm dia x 30mm - -25 to 105°C RoHS: Compliant | 0 |
|
$2.1900 / $11.5200 | Buy Now |
Part Details for 475VXG100MEFCSN25X30
475VXG100MEFCSN25X30 CAD Models
475VXG100MEFCSN25X30 Part Data Attributes
|
475VXG100MEFCSN25X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
475VXG100MEFCSN25X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 475V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.65383 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 475 V | |
Ripple Current | 880 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |