Part Details for 476 2075 108 440-1 by KONTEK COMATEL
Overview of 476 2075 108 440-1 by KONTEK COMATEL
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK2075DPA-00#J5A | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 20A 69Mohm Wpak3F) | |
470-2075-600 | Amphenol Communications Solutions | Receptacle. mod,20Positions, 7.5mm,LEAD FREE, NEXLEV | |
59132-F34-12-075 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 24 Positions, 2.00mm (0.079in) Pitch |