-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Connector, 20 Contact(s), Right Angle, Surface Mount Terminal, Locking
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7510
|
Newark | Reverse Sink Type Display Port Assy/Molex |Molex 47644-1001 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch DisplayPort* 0.23mm Center Height Reverse Sink Type Receptacle, Right Angle, SMT, 0.76µm Gold (Au) Plating,20 Circuits, with SMT Tabs of Shell, Lead-Free RoHS: Compliant |
900 Partner Stock |
|
$1.2200 / $1.4400 | Buy Now |
DISTI #
35971351
|
Verical | CONN USB RCP 20 POS 0.5MM SOLDER RA SMD 20 TERMINAL 1 PORT EMBOSSED T/R Min Qty: 450 Package Multiple: 450 | Americas - 900 |
|
$1.4600 / $1.5100 | Buy Now |
DISTI #
Molex 47644-1001
|
PEI Genesis | USB Conn 20 Cont | 900 |
|
Buy Now | |
|
Master Electronics | 0.50mm Pitch DisplayPort* 0.23mm Center Height Reverse Sink Type Receptacle, Right Angle, SMT, 0.76µm Gold (Au) Plating,20 Circuits, with SMT Tabs of Shell, Lead-Free RoHS: Compliant |
900 Partner Stock |
|
$1.2200 / $1.4400 | Buy Now |
DISTI #
10190569
|
TestEquity LLC | Molex 47644-1001 0.50mm Pitch DisplayPort 0.23mm Center Height Reverse Sink Type Receptacle, Right-Angle, Surface Mount, 0.76um Gold (Au) Plating,20 Circuits, with Surface Mount Tabs of Shell, Lead-Free | 900 |
|
$1.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
47644-1001
Molex
Buy Now
Datasheet
|
Compare Parts:
47644-1001
Molex
USB Connector, 20 Contact(s), Right Angle, Surface Mount Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | AU | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 30 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Insulation Resistance | 300000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Terminal Pitch | 0.4826 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |