There are no models available for this part yet.
Overview of 4765 by Laird Performance Material
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
47650-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
86093967814765E1LF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Straight Header Solder-to-Board Style R 96 ways, Class I | |
86093968124765V1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Through Hole, Style C, 96 ways, Class I |
Price & Stock for 4765 by Laird Performance Material
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
814-4765
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding RF Foam 4000,A0,BB,RFRET | 0 |
|
$94.2400 / $96.8900 | Order Now | |
DISTI #
4765
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding RF Foam 4000,A0,BB,RFRET Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |