Part Details for 476ALG050MFBJ by Illinois Capacitor Inc
Overview of 476ALG050MFBJ by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 476ALG050MFBJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X0839
|
Newark | Polymer/Ic Rohs Compliant: Yes |Illinois Capacitor 476ALG050MFBJ Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.9120 | Buy Now |
|
Onlinecomponents.com | Aluminum Polymer Capacitor - 47uF ±20% - 50WVDC - +125°C - 8mm Dia x 12mm | 0 |
|
$0.7920 / $2.1690 | Buy Now |
Part Details for 476ALG050MFBJ
476ALG050MFBJ CAD Models
476ALG050MFBJ Part Data Attributes:
|
476ALG050MFBJ
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
476ALG050MFBJ
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
Number of Terminals | 2 |