Part Details for 476BPS025M by Illinois Capacitor Inc
Overview of 476BPS025M by Illinois Capacitor Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 476BPS025M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P4958
|
Newark | Electrolytic Capacitor 47Uf 25Wv +/-20% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 476BPS025M Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0830 | Buy Now |
|
Future Electronics | BPS Series 47 uF 25 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0814 / $0.1010 | Buy Now |
|
Onlinecomponents.com | Bi-Polar Aluminum Electrolytic Capacitor - 47uF ±20% - 25WVDC - +85°C - 6.3mm Dia x 11mm | 0 |
|
$0.0708 / $0.1482 | Buy Now |
|
Quest Components | 12000 |
|
$0.1800 / $0.6000 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 14500 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 476BPS025M
476BPS025M CAD Models
476BPS025M Part Data Attributes:
|
476BPS025M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
476BPS025M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel, Formed Leads, Epoxy Ends | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7055 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.035 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 95 mA | |
Series | BPS | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |