Part Details for 476CKH063M by Illinois Capacitor Inc
Overview of 476CKH063M by Illinois Capacitor Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 476CKH063M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K7953
|
Newark | Aluminum Electrolytic Capacitor 47Uf, 63V, 20%, Radial, Capacitance:47Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Illinois Capacitor 476CKH063M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32006 |
|
$0.1020 | Buy Now |
|
Future Electronics | CKH Series 47 uF 63 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1860 / $0.2200 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 47uF ±20% - 63WVDC - +105°C |
8000 In Stock |
|
$0.0674 / $0.1148 | Buy Now |
DISTI #
77580538
|
Verical | Cap Aluminum Lytic 47uF 63V 20%( 8 X 11.5mm) Radial 3.5mm 3.527 Ohm 135mA 2000h 105C Min Qty: 491 Package Multiple: 1 | Americas - 32006 |
|
$0.1343 / $0.1599 | Buy Now |
DISTI #
66402485
|
Verical | Cap Aluminum Lytic 47uF 63V 20%( 8 X 11.5mm) Radial 3.5mm 3.527 Ohm 135mA 2000h 105C Min Qty: 500 Package Multiple: 500 Date Code: 2124 | Americas - 8000 |
|
$0.1098 / $0.1594 | Buy Now |
|
Bristol Electronics | 599 |
|
RFQ | ||
DISTI #
1168000
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 63V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 32021 |
|
$0.1064 / $0.4225 | Buy Now |
DISTI #
1168000
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 63V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 56 Weeks, 4 Days Container: Each | 32006 |
|
$0.1890 / $0.4543 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 47uF ±20% - 63WVDC - +105°C |
8000 In Stock |
|
$0.0674 / $0.1148 | Buy Now |
Part Details for 476CKH063M
476CKH063M CAD Models
476CKH063M Part Data Attributes:
|
476CKH063M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
476CKH063M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3529.2 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.08883 mA | |
Length | 11.5 mm | |
Manufacturer Series | CKH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 135 mA | |
Series | CKH | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 476CKH063M
This table gives cross-reference parts and alternative options found for 476CKH063M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 476CKH063M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
476CKR063M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Illinois Capacitor Inc | 476CKH063M vs 476CKR063M |
227KXM063M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | Illinois Capacitor Inc | 476CKH063M vs 227KXM063M |
476CKS063M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Illinois Capacitor Inc | 476CKH063M vs 476CKS063M |
CESEM1J470 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | United Chemi-Con Inc | 476CKH063M vs CESEM1J470 |
CESEM1J221 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | United Chemi-Con Inc | 476CKH063M vs CESEM1J221 |
ESW476M050AE3AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 476CKH063M vs ESW476M050AE3AA |