There are no models available for this part yet.
Overview of 476CKS035M by Illinois Capacitor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 476CKS035M by Illinois Capacitor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69K7881
|
Newark | Aluminum Electrolytic Capacitor 47Uf, 35V, 20%, Radial, Capacitance:47µf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Illinois Capacitor 476CKS035M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1354 |
|
$0.0560 / $0.1910 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 47uF ±20% - 35WVDC - +85°C |
12596 In Stock |
|
$0.0355 / $0.0551 | Buy Now | ||
DISTI #
51633988
|
Verical | Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2mm 4.233 Ohm 130mA 2000h 85°C RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1640 | Americas - 12000 |
|
$0.0510 / $0.0716 | Buy Now | |
Master Electronics | Aluminum Electrolytic Capacitor - 47uF ±20% - 35WVDC - +85°C |
12596 In Stock |
|
$0.0355 / $0.0551 | Buy Now |
CAD Models for 476CKS035M by Illinois Capacitor Inc
Part Data Attributes for 476CKS035M by Illinois Capacitor Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ILLINOIS CAPACITOR INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
ILLINOIS CAPACITOR
|
Capacitance
|
47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
4233 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.04935 mA
|
Length
|
11 mm
|
Manufacturer Series
|
CKS
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
150 mA
|
Series
|
CKS
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
2 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 476CKS035M
This table gives cross-reference parts and alternative options found for 476CKS035M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 476CKS035M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
107KXM050M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | Illinois Capacitor Inc | 476CKS035M vs 107KXM050M |