Part Details for 476CKS100M by Illinois Capacitor Inc
Overview of 476CKS100M by Illinois Capacitor Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 476CKS100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K7882
|
Newark | Aluminum Electrolytic Capacitor 47Uf, 100V, 20%, Radial, Capacitance:47Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Illinois Capacitor 476CKS100M Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2580 | Buy Now |
|
Future Electronics | CKS Series 100 V 47 uF ±20% 10x12.5mm LS=5mm Radial Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.2550 / $0.2700 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 47uF ±20% - 100WVDC - +85°C |
1800 In Stock 8000 On Order |
|
$0.1106 / $0.1865 | Buy Now |
DISTI #
60646792
|
Verical | Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 2.822 Ohm 260mA 2000h 85°C RoHS: Compliant Min Qty: 400 Package Multiple: 200 Date Code: 2130 | Americas - 1800 |
|
$0.2108 / $0.2590 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 300 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 47UF, THROUGH HOLE MOUNT | 240 |
|
$0.1800 / $0.6000 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 47uF ±20% - 100WVDC - +85°C |
1800 In Stock 8000 On Order |
|
$0.1106 / $0.1865 | Buy Now |
Part Details for 476CKS100M
476CKS100M CAD Models
476CKS100M Part Data Attributes:
|
476CKS100M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
476CKS100M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2822 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.141 mA | |
Length | 12.5 mm | |
Manufacturer Series | CKS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 250 mA | |
Series | CKS | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 476CKS100M
This table gives cross-reference parts and alternative options found for 476CKS100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 476CKS100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
476SAK100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Illinois Capacitor Inc | 476CKS100M vs 476SAK100M |