Part Details for 476KBM050MST by Illinois Capacitor Inc
Overview of 476KBM050MST by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 476KBM050MST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y3181
|
Newark | Electrolytic/Ic Rohs Compliant: Yes |Illinois Capacitor 476KBM050MST Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1360 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.0787 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 47uF ±20% - 50WVDC - +105°C | 0 |
|
$0.0732 / $0.1534 | Buy Now |
DISTI #
476KBM050MST
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 20000 | 0 |
|
$0.0700 / $0.0800 | Buy Now |
Part Details for 476KBM050MST
476KBM050MST CAD Models
476KBM050MST Part Data Attributes:
|
476KBM050MST
Illinois Capacitor Inc
Buy Now
|
Compare Parts:
476KBM050MST
Illinois Capacitor Inc
|
Samacsys Manufacturer | ILLINOIS CAPACITOR |