Part Details for 476KFM450MKAD by Cornell Dubilier Electronics Inc
Overview of 476KFM450MKAD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 476KFM450MKAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK5807
|
Newark | Electrolytic/Ic |Cornell Dubilier 476KFM450MKAD RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 | Buy Now |
DISTI #
1572-476KFM450MKAD-ND
|
DigiKey | ELECTROLYTIC/IC Min Qty: 4800 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2694 | Buy Now |
DISTI #
598-476KFM450MKAD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ELECTROLYTIC/IC RoHS: Compliant | 0 |
|
$1.2800 / $1.3300 | Order Now |
Part Details for 476KFM450MKAD
476KFM450MKAD CAD Models
476KFM450MKAD Part Data Attributes
|
476KFM450MKAD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
476KFM450MKAD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7054.7 mΩ | |
Leakage Current | 0.433 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 365 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 476KFM450MKAD
This table gives cross-reference parts and alternative options found for 476KFM450MKAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 476KFM450MKAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL214267479E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | 476KFM450MKAD vs MAL214267479E3 |
ESL476M450AMPAA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 476KFM450MKAD vs ESL476M450AMPAA |
R2WMZ470M016035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF | Changzhou Huawei Electronics Co Ltd | 476KFM450MKAD vs R2WMZ470M016035 |