Part Details for 476KXM025MSA by Cornell Dubilier Electronics Inc
Overview of 476KXM025MSA by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 476KXM025MSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK5808
|
Newark | Electrolytic/Ic |Cornell Dubilier 476KXM025MSA RoHS: Not Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0630 | Buy Now |
DISTI #
1572-476KXM025MSA-ND
|
DigiKey | ELECTROLYTIC/IC Min Qty: 60000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0334 | Buy Now |
DISTI #
598-476KXM025MSA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ELECTROLYTIC/IC RoHS: Compliant | 0 |
|
$0.0340 / $0.0360 | Order Now |
Part Details for 476KXM025MSA
476KXM025MSA CAD Models
476KXM025MSA Part Data Attributes
|
476KXM025MSA
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
476KXM025MSA
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4938 mΩ | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 250 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 476KXM025MSA
This table gives cross-reference parts and alternative options found for 476KXM025MSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 476KXM025MSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKT1E470MDD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | 476KXM025MSA vs UKT1E470MDD1FA |
NRSZ470M25V5X11F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | 476KXM025MSA vs NRSZ470M25V5X11F3F |
8470LDM0511LEN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 476KXM025MSA vs 8470LDM0511LEN711M |
8470LDM0511LFN1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 476KXM025MSA vs 8470LDM0511LFN1D |
8470LDM0511LE04D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 476KXM025MSA vs 8470LDM0511LE04D |
NRWP470M25V5X11F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | 476KXM025MSA vs NRWP470M25V5X11F2F |
LESRA47M25CF25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | 476KXM025MSA vs LESRA47M25CF25X11 |
ESX470M25B | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | 476KXM025MSA vs ESX470M25B |
8470LDM0511LZ00J | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 476KXM025MSA vs 8470LDM0511LZ00J |
25YXA47MEFCCA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | 476KXM025MSA vs 25YXA47MEFCCA5X11 |