Part Details for 476RMR050M by Cornell Dubilier Electronics Inc
Overview of 476RMR050M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 476RMR050M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-476RMR050M-ND
|
DigiKey | CAP ALUM 50V POLAR Min Qty: 2500 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1098 | Buy Now |
DISTI #
598-476RMR050M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 47 uF 20% 50V RoHS: Compliant | 3279 |
|
$0.0640 / $0.3600 | Buy Now |
DISTI #
31034598
|
Verical | Cap Aluminum Lytic 47uF 50V 20% (8 X 11.5mm) Radial 3.5mm 3.5 Ohm 190mA 1000h 105°C RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.0899 | Buy Now |
DISTI #
476RMR050M
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 47 uF 20% 50V Min Qty: 2500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.0690 / $0.0930 | Buy Now |
Part Details for 476RMR050M
476RMR050M CAD Models
476RMR050M Part Data Attributes
|
476RMR050M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
476RMR050M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2800 mΩ | |
Leakage Current | 0.005 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 190 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 476RMR050M
This table gives cross-reference parts and alternative options found for 476RMR050M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 476RMR050M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RASL47M50TR28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | IBS Electronics Inc | 476RMR050M vs RASL47M50TR28X11.5 |
RASL47M50TR18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | IBS Electronics Inc | 476RMR050M vs RASL47M50TR18X11.5 |
EKH470M50B | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | 476RMR050M vs EKH470M50B |
UTW47M50CF38X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | 476RMR050M vs UTW47M50CF38X11.5 |
UTWLL47M50TR18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | IBS Electronics Inc | 476RMR050M vs UTWLL47M50TR18X11.5 |
RASL47M50CF18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | IBS Electronics Inc | 476RMR050M vs RASL47M50CF18X11.5 |
UTW47M50TR28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | 476RMR050M vs UTW47M50TR28X11.5 |
UTWLL47M50TB28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | IBS Electronics Inc | 476RMR050M vs UTWLL47M50TB28X11.5 |
UTW47M50TR528X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | 476RMR050M vs UTW47M50TR528X11.5 |
UTW47M50TR268X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | 476RMR050M vs UTW47M50TR268X11.5 |