Part Details for 476TMA100M by Cornell Dubilier Electronics Inc
Overview of 476TMA100M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 476TMA100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
476TMA100M-ND
|
DigiKey | CAP ALUM 47UF 20% 100V AXIAL Min Qty: 2400 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6250 | Buy Now |
DISTI #
598-476TMA100M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 47uF 100V 20% RoHS: Compliant | 0 |
|
$0.6240 / $0.6250 | Order Now |
Part Details for 476TMA100M
476TMA100M CAD Models
476TMA100M Part Data Attributes
|
476TMA100M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
476TMA100M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3175 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.141 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 135 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |