Part Details for 476TTA016MSD by Cornell Dubilier Electronics Inc
Overview of 476TTA016MSD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 476TTA016MSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1249-1-ND
|
DigiKey | CAP ALUM 47UF 20% 16V AXIAL TH Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
16486 In Stock |
|
$0.1875 / $0.8800 | Buy Now |
DISTI #
598-476TTA016MSD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 47uF 20% 16V RoHS: Compliant | 4090 |
|
$0.1870 / $0.7200 | Buy Now |
DISTI #
31279680
|
Verical | LF, Capacitor, 47uF, ALU ELE, 16V Min Qty: 1500 Package Multiple: 1500 | Americas - 12000 |
|
$0.3854 | Buy Now |
DISTI #
75303518
|
Verical | LF, Capacitor, 47uF, ALU ELE, 16V Min Qty: 38 Package Multiple: 1 Date Code: 2326 | Americas - 9000 |
|
$0.1736 / $0.2846 | Buy Now |
DISTI #
476TTA016MSD
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 47uF 20% 16V Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 12000 In Stock |
|
$0.1710 / $0.1850 | Buy Now |
DISTI #
C1S154100496383
|
Chip1Stop | Capacitor Aluminum | 9000 |
|
$0.1840 / $0.2875 | Buy Now |
Part Details for 476TTA016MSD
476TTA016MSD CAD Models
476TTA016MSD Part Data Attributes
|
476TTA016MSD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
476TTA016MSD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 5947 mΩ | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 95 mA |
Alternate Parts for 476TTA016MSD
This table gives cross-reference parts and alternative options found for 476TTA016MSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 476TTA016MSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEA4716 | CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL | Alpha 3 Manufacturing | 476TTA016MSD vs CEA4716 |
FUT1C470M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Gemmy Electronics Co Ltd | 476TTA016MSD vs FUT1C470M |
CEA4716 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Dubilier | 476TTA016MSD vs CEA4716 |
476TTA016MPX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, | Cornell Dubilier Electronics Inc | 476TTA016MSD vs 476TTA016MPX |