Part Details for 476TTA250M by Cornell Dubilier Electronics Inc
Overview of 476TTA250M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 476TTA250M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1742-ND
|
DigiKey | CAP ALUM 47UF 20% 250V AXIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
270 In Stock |
|
$1.7835 / $4.3400 | Buy Now |
DISTI #
598-476TTA250M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 47uF 250V 20% RoHS: Compliant | 511 |
|
$1.8100 / $4.1200 | Buy Now |
DISTI #
30204254
|
Verical | Cap Aluminum Lytic 47uF 250V 20% (16 X 31mm) Axial 7.055 Ohm 255mA 2000h 85°C RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 2000 |
|
$1.7756 / $2.1308 | Buy Now |
DISTI #
476TTA250M
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 47uF 250V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1500 In Stock |
|
$1.6000 / $2.6700 | Buy Now |
Part Details for 476TTA250M
476TTA250M CAD Models
476TTA250M Part Data Attributes
|
476TTA250M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
476TTA250M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7055 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.215 mA | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 255 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |