There are no models available for this part yet.
Overview of 476TXK250M by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 476TXK250M by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-476TXK250M-ND
|
DigiKey | CAP ALUM 47UF 20% 250V RADIAL TH Min Qty: 150 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.5100 / $0.5400 | Buy Now | |
DISTI #
476TXK250M-ND
|
DigiKey | CAP ALUM 47UF 20% 250V RADIAL TH Min Qty: 150 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
598-476TXK250M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 250 Volts 20% LYTICS/IC RoHS: Compliant | 0 |
|
$0.4570 / $0.4770 | Order Now | |
DISTI #
C1S154100497142
|
Chip1Stop | Capacitor Aluminum | 5000 |
|
$0.5670 / $0.6330 | Buy Now |
CAD Models for 476TXK250M by Cornell Dubilier Electronics Inc
Part Data Attributes for 476TXK250M by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
5291 mΩ
|
Leakage Current
|
0.26 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
385 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 476TXK250M
This table gives cross-reference parts and alternative options found for 476TXK250M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 476TXK250M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470MDMAB25RT070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 476TXK250M vs 8470MDMAB25RT070 |
8470MDMAB25RTN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 476TXK250M vs 8470MDMAB25RTN50 |
2470MDMAB25RXN911B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 476TXK250M vs 2470MDMAB25RXN911B |
8470MDMAB25RYN211B | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 476TXK250M vs 8470MDMAB25RYN211B |
8470MDMAB25RXN4M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 476TXK250M vs 8470MDMAB25RXN4M |
2470MDMAB25RFN111B | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 476TXK250M vs 2470MDMAB25RFN111B |
1470MDMAB25RFN711M | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 476TXK250M vs 1470MDMAB25RFN711M |
2470MDMAB25LEN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 476TXK250M vs 2470MDMAB25LEN111M |
8470MDMAB25RFN3110 | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 476TXK250M vs 8470MDMAB25RFN3110 |
8470MDMAB25LEN011B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 476TXK250M vs 8470MDMAB25LEN011B |