Part Details for 476XMPL020MG19 by Cornell Dubilier Electronics Inc
Overview of 476XMPL020MG19 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 476XMPL020MG19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK5823
|
Newark | Polymer/Ic |Cornell Dubilier 476XMPL020MG19 RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 | Buy Now |
DISTI #
1572-476XMPL020MG19CT-ND
|
DigiKey | CAP ALUM POLY 47UF 20% 20V SMD Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3405 In Stock |
|
$1.3433 / $3.8800 | Buy Now |
DISTI #
598-476XMPL020MG19
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 20VDC 47uF 20% 7.3x4.3x1.9mm RoHS: Compliant | 0 |
|
$1.3600 | Order Now |
Part Details for 476XMPL020MG19
476XMPL020MG19 CAD Models
476XMPL020MG19 Part Data Attributes
|
476XMPL020MG19
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
476XMPL020MG19
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 10% +Tol, 35% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 2114.6 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.132 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 35% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 2200 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |