Part Details for 4770 by Pololu Corporation
Overview of 4770 by Pololu Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
47706-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
2147-70/BYA | Rochester Electronics LLC | 2147 - Standard SRAM, 4K x 1 | |
HD6477034X20V | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), TFQFP, / |
Price & Stock for 4770
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2183-4770-ND
|
DigiKey | 6-PIN JST SH CON CARRIER TOP 1P Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
94 In Stock |
|
$1.2500 | Buy Now |
DISTI #
POLOLU-4770
|
TME | Module: adapter, JST SH, connectors, socket Min Qty: 1 | 5 |
|
$1.1700 / $1.3300 | Buy Now |