Part Details for 4772-24-0 by Pomona Electronics
Overview of 4772-24-0 by Pomona Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FS124772A01CLM#AC0 | Renesas Electronics Corporation | 32 MHz Arm® Cortex®-M0+ CPU |
Price & Stock for 4772-24-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B1493
|
Newark | Test Lead, Blk, 609.6Mm, 60V, 3A, Test Connector Type A:0.64Mm Square Pin Socket, Test Connector Type B:Pin Tip Plug, Lead Length - Imperial:24", Lead Length - Metric:610Mm, Insulator Colour:Black, Current Rating:3A, Product Range:- Rohs Compliant: Na |Pomona 4772-24-0 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 4772-24-0
4772-24-0 CAD Models
4772-24-0 Part Data Attributes
|
4772-24-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
4772-24-0
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | NO. OF CONTACT: 1, RECEPTACLE-PLUG | |
Connector Type | INTERCONNECTION DEVICE |