477259030
Molex
Description: Combination Line Connector,

Overview of 477259030 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Price & Stock for 477259030 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 99AJ6170
Newark Mx150 Ulv0 Panel Mnt Assy 2X6 Dkgy Opt C |Molex 477259030 RoHS: Not Compliant Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.0100
  • 5,000 $5.0100
  • 10,000 $4.1700
  • 25,000 $3.6300
  • 50,000 $3.1600
  • 100,000 $2.8700
  • 250,000 $2.6100
$2.6100 / $6.0100 Buy Now
DISTI # 0477259030
Avnet Americas Conn Housing Wire to Wire PL 12 POS 3.5mm ST Panel Mount Tray (Alt: 0477259030) Min Qty: 630 Package Multiple: 210 Lead time: 16 Weeks, 0 Days 0
  • 630 $3.3345
$3.3345 Buy Now
DISTI # 477259030
Avnet Abacus Conn Housing Wire to Wire PL 12 POS 3.5mm ST Panel Mount Tray (Alt: 477259030) RoHS: Compliant Min Qty: 630 Package Multiple: 210 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S549804194334
Chip1Stop Connector Discrete Wire Housing RoHS: Compliant 15
  • 630 $4.2200
$4.2200 Buy Now

CAD Models for 477259030 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 477259030 by Molex

477259030
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
16 Weeks
Body Breadth
1.066 inch
Body Depth
1.547 inch
Body Length
1.848 inch
Body/Shell Style
PLUG
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Style
SQ PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulator Material
GLASS FILLED POLYAMIDE6
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Reference Standard
UL
Termination Type
CRIMP
Total Number of Contacts
12
UL Flammability Code
94V-0
Want to compare parts?
  1. 477259030
    Molex
    Combination Line Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 477259030 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 477259030 by Molex

Select Manufacturer
Which Manufacturer of 477259030 would you like to use for your alert(s)?
  • Please alert me when 477259030 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 477259030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 477259030 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 477259030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 477259030.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 477259030 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: