Part Details for 477ALG025MGBJ by Cornell Dubilier Electronics Inc
Overview of 477ALG025MGBJ by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 477ALG025MGBJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
477ALG025MGBJ-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 25V T/H Min Qty: 3200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9463 | Buy Now |
DISTI #
598-477ALG025MGBJ
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 470uF 25V 20% tol. POLYMER RoHS: Compliant | 0 |
|
$0.9110 / $0.9460 | Order Now |
Part Details for 477ALG025MGBJ
477ALG025MGBJ CAD Models
477ALG025MGBJ Part Data Attributes
|
477ALG025MGBJ
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
477ALG025MGBJ
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 423.28 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.35 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 252.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |