Part Details for 477CKE010M by Cornell Dubilier Electronics Inc
Overview of 477CKE010M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 477CKE010M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1743-ND
|
DigiKey | CAP ALUM 470UF 20% 10V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
24776 In Stock |
|
$0.0738 / $0.3100 | Buy Now |
DISTI #
598-477CKE010M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 10V 20% LYTICS/IC RoHS: Compliant | 33962 |
|
$0.0560 / $0.2200 | Buy Now |
DISTI #
65085290
|
Verical | Cap Aluminum Lytic 470uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.776 Ohm 285mA 2000h 105°C RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 | Americas - 40000 |
|
$0.0717 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 470 uF, THROUGH HOLE MOUNT | 2000 |
|
$0.1104 / $0.3680 | Buy Now |
DISTI #
477CKE010M
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 10V 20% LYTICS/IC Min Qty: 40000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0620 | Buy Now |
Part Details for 477CKE010M
477CKE010M CAD Models
477CKE010M Part Data Attributes
|
477CKE010M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
477CKE010M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 776 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.047 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 285 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 477CKE010M
This table gives cross-reference parts and alternative options found for 477CKE010M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 477CKE010M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-JL471M10V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 477CKE010M vs NRE-JL471M10V6.3X11TBF |
10YXJ470MFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 477CKE010M vs 10YXJ470MFA6.3X11 |
10YXJ470MCC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 477CKE010M vs 10YXJ470MCC6.3X11 |
10YXJ470MCE6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 477CKE010M vs 10YXJ470MCE6.3X11 |
10YXJ470MKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 477CKE010M vs 10YXJ470MKC6.3X11 |
10YXJ470MT16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 477CKE010M vs 10YXJ470MT16.3X11 |
NRE-JL471M10V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 477CKE010M vs NRE-JL471M10V6.3X11TBSTF |
MAL214294475E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 477CKE010M vs MAL214294475E3 |