Part Details for 477CKH063M by Illinois Capacitor Inc
Overview of 477CKH063M by Illinois Capacitor Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 477CKH063M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K7960
|
Newark | Aluminum Electrolytic Capacitor 470Uf, 63V, 20%, Radial, Capacitance:470Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Illinois Capacitor 477CKH063M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1990 |
|
$0.6340 / $1.3600 | Buy Now |
|
Future Electronics | CKH Series 63 V 470 uF 12.5 x 25 mm LS=5mm ±20 % Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.6200 / $0.7550 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 470uF ±20% - 63WVDC - +105°C RoHS: Compliant |
8000 In Stock |
|
$0.3949 / $0.6479 | Buy Now |
DISTI #
56528920
|
Verical | Cap Aluminum Lytic 470uF 63V 20%( 12.5 X 25mm) Radial 5mm 0.353 Ohm 690mA 2000h 105°C RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2102 | Americas - 8000 |
|
$0.8525 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 470uF ±20% - 63WVDC - +105°C RoHS: Compliant |
8000 In Stock |
|
$0.3949 / $0.6479 | Buy Now |
Part Details for 477CKH063M
477CKH063M CAD Models
477CKH063M Part Data Attributes
|
477CKH063M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
477CKH063M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 352.9 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.8883 mA | |
Length | 25 mm | |
Manufacturer Series | CKH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 690 mA | |
Series | CKH | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |