Part Details for 477CKS050MSA by Cornell Dubilier Electronics Inc
Overview of 477CKS050MSA by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 477CKS050MSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK5830
|
Newark | Electrolytic/Ic |Cornell Dubilier 477CKS050MSA RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3630 | Buy Now |
DISTI #
1572-477CKS050MSA-ND
|
DigiKey | ELECTROLYTIC/IC Min Qty: 8000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2805 | Buy Now |
DISTI #
598-477CKS050MSA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ELECTROLYTIC/IC RoHS: Compliant | 0 |
|
$0.2560 / $0.2760 | Order Now |
Part Details for 477CKS050MSA
477CKS050MSA CAD Models
477CKS050MSA Part Data Attributes
|
477CKS050MSA
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
477CKS050MSA
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 353 mΩ | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 815 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 477CKS050MSA
This table gives cross-reference parts and alternative options found for 477CKS050MSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 477CKS050MSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2471LFM1020WPN58FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 477CKS050MSA vs 2471LFM1020WPN58FP |
50PK470MEFCCA10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 477CKS050MSA vs 50PK470MEFCCA10X20 |
REA471M1HBK-1020B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Lelon Electronics Corp | 477CKS050MSA vs REA471M1HBK-1020B |
1471LFM1020WPN185C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 477CKS050MSA vs 1471LFM1020WPN185C |
2471LFM1020WPN381B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 477CKS050MSA vs 2471LFM1020WPN381B |
1471LFM1020WPN781C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 477CKS050MSA vs 1471LFM1020WPN781C |
8471LFM1020WP05M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 477CKS050MSA vs 8471LFM1020WP05M |
1471LFM1020WPN085P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 477CKS050MSA vs 1471LFM1020WPN085P |
1471LFM1020WPN38EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 477CKS050MSA vs 1471LFM1020WPN38EC |
ESMG500ETD471MJ20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | 477CKS050MSA vs ESMG500ETD471MJ20D |