There are no models available for this part yet.
Overview of 477KXM016M by Illinois Capacitor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for 477KXM016M by Illinois Capacitor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69K8247
|
Newark | Aluminum Electrolytic Capacitor 470Uf, 16V, 20%, Radial, Capacitance:470µf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Illinois Capacitor 477KXM016M RoHS: Compliant Min Qty: 38400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0830 | Buy Now | |
DISTI #
70111828
|
RS | Capacitor, Al Electrolytic, 16 WVDC, +/- 20, Radial Leaded, 0.16 at 120 Hz | Illinois Capacitor - A Brand of Cornell Dubilier 477KXM016M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 674 |
|
$0.0970 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0745 / $0.1560 | Buy Now |
CAD Models for 477KXM016M by Illinois Capacitor Inc
Part Data Attributes for 477KXM016M by Illinois Capacitor Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ILLINOIS CAPACITOR INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
564.4 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0752 mA
|
Length
|
16.5 mm
|
Manufacturer Series
|
KXM
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
845.75 mA
|
Series
|
KXM
|
Surface Mount
|
NO
|
Tan Delta
|
0.16
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
4 mm
|
Terminal Shape
|
WIRE
|