Part Details for 477KXM050MSA by Cornell Dubilier Electronics Inc
Overview of 477KXM050MSA by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 477KXM050MSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-477KXM050MSA-ND
|
DigiKey | ELECTROLYTIC/IC Min Qty: 14400 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2907 | Buy Now |
DISTI #
598-477KXM050MSA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ELECTROLYTIC/IC | 0 |
|
$0.2780 / $0.2840 | Order Now |
|
Future Electronics | KXM Series 50 v 470 uf 105c 12.5x20mm LS=5mm Low Imp. RDL Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 43200 Package Multiple: 14400 Container: Ammo Pack | 0Ammo Pack |
|
$0.4000 | Buy Now |
DISTI #
67507277
|
Verical | Radial Lead Aluminum Electrolytic Capacitors Min Qty: 14400 Package Multiple: 14400 | Americas - 28800 |
|
$0.2596 | Buy Now |
Part Details for 477KXM050MSA
477KXM050MSA CAD Models
477KXM050MSA Part Data Attributes
|
477KXM050MSA
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
477KXM050MSA
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 353 mΩ | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2050 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 477KXM050MSA
This table gives cross-reference parts and alternative options found for 477KXM050MSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 477KXM050MSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8471LFMAB20LZ04C | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 477KXM050MSA vs 8471LFMAB20LZ04C |
2471LFMAB20LEN311M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 477KXM050MSA vs 2471LFMAB20LEN311M |
1471LFMAB20LYN011M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 477KXM050MSA vs 1471LFMAB20LYN011M |
NRSZ471M50V12.5X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | 477KXM050MSA vs NRSZ471M50V12.5X20SPF |
8471LFMAB20LEN911B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 477KXM050MSA vs 8471LFMAB20LEN911B |
1471LFMAB20LYN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 477KXM050MSA vs 1471LFMAB20LYN711M |
8471LFMAB20LYN3110 | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 477KXM050MSA vs 8471LFMAB20LYN3110 |
UKT1H471MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 477KXM050MSA vs UKT1H471MHD |
8471LFMAB20LZ01B | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 477KXM050MSA vs 8471LFMAB20LZ01B |
RJ3-50V471MI5#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | 477KXM050MSA vs RJ3-50V471MI5#-F |