Part Details for 477LBA400M2EG by Cornell Dubilier Electronics Inc
Overview of 477LBA400M2EG by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 477LBA400M2EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1155-ND
|
DigiKey | CAP ALUM 470UF 20% 400V SNAP Min Qty: 3000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1150 | Buy Now |
DISTI #
598-477LBA400M2EG
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 470uF 400V 20% RoHS: Compliant | 20 |
|
$7.1100 / $11.1500 | Buy Now |
Part Details for 477LBA400M2EG
477LBA400M2EG CAD Models
477LBA400M2EG Part Data Attributes
|
477LBA400M2EG
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
477LBA400M2EG
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 529.11 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.3008 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2230 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 477LBA400M2EG
This table gives cross-reference parts and alternative options found for 477LBA400M2EG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 477LBA400M2EG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECET2GP471EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 477LBA400M2EG vs ECET2GP471EA |
ECEC2GP471EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 477LBA400M2EG vs ECEC2GP471EA |