Part Details for 477LMB400M2EF by Cornell Dubilier Electronics Inc
Overview of 477LMB400M2EF by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 477LMB400M2EF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
477LMB400M2EF-ND
|
DigiKey | CAP ALUM 470UF 20% 400V SNAP Min Qty: 960 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1305 | Buy Now |
DISTI #
598-477LMB400M2EF
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 470uF 400V 20% tol. ELECTROLYTIC RoHS: Compliant | 0 |
|
$8.1300 | Order Now |
Part Details for 477LMB400M2EF
477LMB400M2EF CAD Models
477LMB400M2EF Part Data Attributes
|
477LMB400M2EF
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
477LMB400M2EF
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 881.842 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.3008 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2070 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 477LMB400M2EF
This table gives cross-reference parts and alternative options found for 477LMB400M2EF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 477LMB400M2EF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MXC470MOOESN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 477LMB400M2EF vs 400MXC470MOOESN35X40 |
EETED2G471LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 477LMB400M2EF vs EETED2G471LJ |
400NXG470MEFCSN35X40 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | 477LMB400M2EF vs 400NXG470MEFCSN35X40 |
EKMM401LIN471MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | 477LMB400M2EF vs EKMM401LIN471MA40S |
400SXG470MSN35X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 477LMB400M2EF vs 400SXG470MSN35X40 |