477SMH025M
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP

Overview of 477SMH025M by Illinois Capacitor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 477SMH025M by Illinois Capacitor Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 66W3004
Newark Electrolytic/Ic Rohs Compliant: Yes |Illinois Capacitor 477SMH025M RoHS: Compliant Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.4500
$0.4500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3,500 $0.7684
  • 7,000 $0.4068
  • 10,500 $0.2863
  • 14,000 $0.2805
$0.2805 / $0.7684 Buy Now

CAD Models for 477SMH025M by Illinois Capacitor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 477SMH025M by Illinois Capacitor Inc

477SMH025M
Illinois Capacitor Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ILLINOIS CAPACITOR INC
Package Description
, 4141
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
ILLINOIS CAPACITOR
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
564 mΩ
Leakage Current
0.1175 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
300 mA
Size Code
4141
Surface Mount
YES
Tan Delta
0.16
Terminal Shape
GULL WING
Want to compare parts?
  1. 477SMH025M
    Illinois Capacitor Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 477SMH025M by Illinois Capacitor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 477SMH025M by Illinois Capacitor Inc

Select Manufacturer
Which Manufacturer of 477SMH025M would you like to use for your alert(s)?
  • Please alert me when 477SMH025M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 477SMH025M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 477SMH025M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 477SMH025M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 477SMH025M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 477SMH025M by Illinois Capacitor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: