There are no models available for this part yet.
Overview of 477TTA010M by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 477TTA010M by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1572-1751-ND
|
DigiKey | CAP ALUM 470UF 20% 10V AXIAL TH Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
18787 In Stock |
|
$0.3475 / $0.9800 | Buy Now | |
DISTI #
598-477TTA010M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 470uF 10V 20% LYTICS/IC RoHS: Compliant | 5520 |
|
$0.3470 / $0.7000 | Buy Now | |
DISTI #
477TTA010M
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 470uF 10V 20% LYTICS/IC RoHS: Compliant pbFree: Pb-Free Min Qty: 3200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.3480 / $0.3650 | Buy Now |
CAD Models for 477TTA010M by Cornell Dubilier Electronics Inc
Part Data Attributes for 477TTA010M by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
846.6 mΩ
|
Leakage Current
|
0.141 mA
|
Length
|
16 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
350 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.24
|
Terminal Shape
|
WIRE
|
Alternate Parts for 477TTA010M
This table gives cross-reference parts and alternative options found for 477TTA010M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 477TTA010M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXL470M10TR638X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | 477TTA010M vs AXL470M10TR638X16 |
AXL470M10TR28X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | 477TTA010M vs AXL470M10TR28X16 |
TVX1A471MAD1LS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | 477TTA010M vs TVX1A471MAD1LS |
477TTA010M-MX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | 477TTA010M vs 477TTA010M-MX |
AXLA470M10TR28X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | 477TTA010M vs AXLA470M10TR28X16 |
AXL470M10TR18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | 477TTA010M vs AXL470M10TR18X16 |
TVX1A471MAD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 477TTA010M vs TVX1A471MAD |
AXLL470M10TR638X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | 477TTA010M vs AXLL470M10TR638X16 |
ECA471M10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | Hitano Enterprise Corp | 477TTA010M vs ECA471M10 |
AXLL470M10CF18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | 477TTA010M vs AXLL470M10CF18X16 |
Related Parts for 477TTA010M
-
TVX1A471MADFixed Capacitors
-
CRCW080516K9FKEAFixed Resistors
-
34792-0040Headers and Edge Type Connectors
-
PG0016.272NLFixed Inductors
-
STTH12012TV1Rectifier Diodes
-
2499-003-X5W0-103ZLFData Line Filters
-
MPLAD15KP45CATransient Suppressors
-
FDY302NZSmall Signal Field-Effect Transistors
-
BZX84B51Zener Diodes