Part Details for 477XMPL002MG19R by Illinois Capacitor Inc
Overview of 477XMPL002MG19R by Illinois Capacitor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 477XMPL002MG19R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y3201
|
Newark | Polymer/Ic Rohs Compliant: Yes |Illinois Capacitor 477XMPL002MG19R Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7140 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 14000 | 0 |
|
$0.4250 | Buy Now |
|
Onlinecomponents.com | Aluminum Polymer Capacitor - SMD 7343 - 470uF ±20% - 2WVDC - +105°C | 0 |
|
$0.3687 / $1.0098 | Buy Now |
Part Details for 477XMPL002MG19R
477XMPL002MG19R CAD Models
477XMPL002MG19R Part Data Attributes
|
477XMPL002MG19R
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
477XMPL002MG19R
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
Manufacturer Series | XMPL | |
Number of Terminals | 2 |