Part Details for 4782.0100 (ALTERNATE: 4782.01) by Schurter Electronic Components
Overview of 4782.0100 (ALTERNATE: 4782.01) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4782.0100 (ALTERNATE: 4782.01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70080654
|
RS | IEC Socket, 10 A/250 VAC, 14 AWG, Screw Terminal, Cable Mount, 4782 Series | Schurter 4782.0100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 24173 |
|
$4.5300 / $5.8900 | Buy Now |