Part Details for 4782.0100 by Schurter Electronic Components
Overview of 4782.0100 by Schurter Electronic Components
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4782.0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K0310
|
Newark | Connector, Iec Power Entry, Socket, 15A, Iec Connector Type:Iec C13 Socket, Current Rating:15A, Voltage Rating:250Vac, Contact Termination Type:Screw, Connector Mounting:Cable Mount, Product Range:4782 Series, Connector Colour:Black Rohs Compliant: Yes |Schurter 4782.0100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 351 |
|
$4.7600 / $7.9500 | Buy Now |
DISTI #
26AC7540
|
Newark | 4782 Mounting: Power Cord, 3 X 2.1 Mm?/3 X 14 Awg, Cable, Connector: Iec C13 Rohs Compliant: Yes |Schurter 4782.0100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7600 / $8.1100 | Buy Now |
DISTI #
486-1107-ND
|
DigiKey | PWR ENT PLUG IEC320-C13 STR SCRW Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
8067 In Stock |
|
$4.3750 / $5.8800 | Buy Now |
DISTI #
4782.0100
|
Avnet Americas | 4782 APPLIANCE OUTLET FOR CABLE 10A 70° - Boxed Product (Development Kits) (Alt: 4782.0100) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$4.4100 / $5.1800 | Buy Now |
DISTI #
84K0310
|
Avnet Americas | 4782 APPLIANCE OUTLET FOR CABLE 10A 70° - Bulk (Alt: 84K0310) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 4 Days Container: Bulk | 351 Partner Stock |
|
$5.6700 / $7.9500 | Buy Now |
DISTI #
693-4782.0100
|
Mouser Electronics | AC Power Plugs & Receptacles STRAIGHT PLUG 14AWG FOR 10mm CABLE RoHS: Compliant | 3025 |
|
$4.3700 / $5.7700 | Buy Now |
|
Future Electronics | Ø10 mm 3 x 2.1 mm Black IEC C13 Connector Cable RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$4.4400 | Buy Now |
|
Onlinecomponents.com | Power Entry Connector - 4782 - Receptacle - 250 VAC - 10 A - Cable Mount - Screw. RoHS: Compliant |
9616 On Order |
|
$4.1800 / $5.8200 | Buy Now |
DISTI #
77776508
|
Verical | Conn Power RCP 3 POS Screw ST Cable Mount 3 Terminal 1 Port Min Qty: 17 Package Multiple: 1 | Americas - 1878 |
|
$3.2448 / $4.7460 | Buy Now |
DISTI #
33116760
|
Verical | Conn Power RCP 3 POS Screw ST Cable Mount 3 Terminal 1 Port Min Qty: 67 Package Multiple: 67 | Americas - 67 |
|
$2.8866 | Buy Now |
Part Details for 4782.0100
4782.0100 CAD Models
4782.0100 Part Data Attributes:
|
4782.0100
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4782.0100
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Female, Screw Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 30 Weeks, 4 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARD: IEC/EN 60320-1,UL 94V-0,VDE | |
Body Breadth | 0.827 inch | |
Body Depth | 2.44 inch | |
Body Length | 1.13 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYETHYLENE | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CCC, CSA | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |