Part Details for 47824 by Lumberg Automation
Overview of 47824 by Lumberg Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094647824755E1LF | Amphenol Communications Solutions | DIN Straight Header Solder-to-Board Style R 64 ways, Class II |
Price & Stock for 47824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47824LA-ND
|
DigiKey | CBL CIRC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$297.6700 | Buy Now |
|
Onlinecomponents.com | PROFIBUS Data Double-Ended Cordset: Male straight B-coded black M12 Standard to female straight B-coded black M12 Standard, shielded, 50 V AC / 60 V DC, 4 A, PUR violet cable, 2-wires, 0.34 mm² RoHS: Compliant | 0 |
|
$260.7900 / $280.6800 | Buy Now |