Part Details for 4788.6000 by Schurter Electronic Components
Overview of 4788.6000 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 4788.6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N4105
|
Newark | 4788 Connector Outlet 10A F/Carton Box |Schurter 4788.6000 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 / $3.6000 | Buy Now |
DISTI #
486-3506-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2F PNL QC Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
94 In Stock |
|
$2.0888 / $2.8100 | Buy Now |
DISTI #
4788.6000
|
Avnet Americas | 4788 BACKPLANE OUTLET 10A 70° - Boxed Product (Development Kits) (Alt: 4788.6000) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$2.0386 / $2.3906 | Buy Now |
DISTI #
693-4788.6000
|
Mouser Electronics | AC Power Entry Modules Backplane Outlet Snap-in 2.5mm RoHS: Compliant | 0 |
|
$2.0800 / $2.8100 | Order Now |
DISTI #
70435048
|
RS | Connector, IEC, F,250VAC,10A,2.5mm Panel Mnt-Snap,6.3 QC Term, Thrmoplstc, PC1,IP30 | Schurter 4788.6000 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1300 / $3.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$2.0400 | Buy Now |
|
Onlinecomponents.com | 4788 BACKPLANE OUTLET 10A 70 RoHS: Compliant |
50 In Stock |
|
$2.1200 / $3.1400 | Buy Now |
DISTI #
000000000002653912
|
Sager | AC Power Entry Modules Backplane Outlet Snap-in 2.5mm Min Qty: 200 | 0 |
|
$2.1200 / $2.3900 | Buy Now |
DISTI #
4788.6000
|
Avnet Abacus | 4788 BACKPLANE OUTLET 10A 70� (Alt: 4788.6000) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 4788 BACKPLANE OUTLET 10A 70 RoHS: Compliant |
50 In Stock |
|
$2.1200 / $3.1400 | Buy Now |
Part Details for 4788.6000
4788.6000 CAD Models
4788.6000 Part Data Attributes:
|
4788.6000
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4788.6000
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/UL 62368-1, IEC 60320-1, UL, VDE | |
Body Breadth | 0.944 inch | |
Body Length | 1.259 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CCC, CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 4788.6000
This table gives cross-reference parts and alternative options found for 4788.6000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4788.6000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4788.4100 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4788.6000 vs 4788.4100 |
43R04-3121-150 | Mains Power Connector, 15A, 250VAC, Female, Solder Terminal | Power Dynamics Inc | 4788.6000 vs 43R04-3121-150 |
PD-43R03-11 | Mains Power Connector, 15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Power Dynamics Inc | 4788.6000 vs PD-43R03-11 |
4788.8100 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4788.6000 vs 4788.8100 |
4725.0300 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4788.6000 vs 4725.0300 |
4788.5100 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4788.6000 vs 4788.5100 |
4788.3100 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4788.6000 vs 4788.3100 |