Part Details for 4789-02-1002B by TT Electronics plc
Overview of 4789-02-1002B by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXL1002BCPZ-RL | Analog Devices | Low Noise 21kHz 50g 1-axis acc | |
ADXL1002BCPZ-RL7 | Analog Devices | Low Noise 21kHz 50g 1-axis acc | |
ADGM1002BCCZ | Analog Devices | 20GHz SPDT MEMS Sw |
Price & Stock for 4789-02-1002B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-4789-02-1002B
|
Mouser Electronics | Resistor Networks & Arrays RoHS: Not Compliant | 0 |
|
$9.9300 / $10.9000 | Order Now |