Part Details for 478CKE025MQV by Illinois Capacitor Inc
Overview of 478CKE025MQV by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 478CKE025MQV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M5166
|
Newark | Aluminum Electrolytic Capacitor 4700Uf, 25V, 20%, Radial, Capacitance:4700Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Illinois Capacitor 478CKE025MQV Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8660 | Buy Now |
DISTI #
70112200
|
RS | Capacitor, Cap 4700 uF, Tol 20%, Vol-Rtg 25 VDC, Radial, 16x25, ESR 0.0776 Ohms | Illinois Capacitor - A Brand of Cornell Dubilier 478CKE025MQV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 6319 |
|
$0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 7200 Lead time: 17 Weeks | 0 |
|
$0.8430 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 4700uF ±20% - 25WVDC - +105°C RoHS: Compliant | 0 |
|
$0.8280 / $1.2450 | Buy Now |
Part Details for 478CKE025MQV
478CKE025MQV CAD Models
478CKE025MQV Part Data Attributes
|
478CKE025MQV
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
478CKE025MQV
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 81.2 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 3.525 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1570 mA | |
Surface Mount | NO | |
Tan Delta | 0.23 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |