Part Details for 478LBA025M2AC by Illinois Capacitor Inc
Overview of 478LBA025M2AC by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 478LBA025M2AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y3207
|
Newark | Electrolytic/Ic Rohs Compliant: Yes |Illinois Capacitor 478LBA025M2AC Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.5600 | Buy Now |
|
Onlinecomponents.com | Snap Mount Aluminum Electrolytic Capacitor - 4700uF ±20% - 25WVDC - +85°C | 0 |
|
$1.4500 / $3.9600 | Buy Now |
DISTI #
478LBA025M2AC
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.5300 | Buy Now |
Part Details for 478LBA025M2AC
478LBA025M2AC CAD Models
478LBA025M2AC Part Data Attributes:
|
478LBA025M2AC
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
478LBA025M2AC
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Manufacturer Series | LBA | |
Number of Terminals | 2 |