Part Details for 478TTA016M by Illinois Capacitor Inc
Overview of 478TTA016M by Illinois Capacitor Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 478TTA016M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K6773
|
Newark | Aluminum Electrolytic Capacitor 4700Uf, 16V, 20%, Axial, Capacitance:4700Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Illinois Capacitor 478TTA016M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 111 |
|
$1.9500 / $2.3100 | Buy Now |
DISTI #
70111879
|
RS | Capacitor, Aluminum Electrolytic, Cap 4700 uF, Tol 20%, Vol-Rtg 16 VDC, Axial | Illinois Capacitor - A Brand of Cornell Dubilier 478TTA016M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 22 |
|
$2.6400 / $3.5200 | Buy Now |
|
Future Electronics | TTA Series 4700 uF 16 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 50Bag |
|
$1.9200 / $2.1800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 4700uF ±20% - 16WVDC - +85°C |
1885 In Stock |
|
$1.4500 / $2.0700 | Buy Now |
DISTI #
51631374
|
Verical | Cap Aluminum Lytic 4700uF 16V 20% (16 X 31.5mm) Axial 0.0988 Ohm 1840mA 2000h 85°C Min Qty: 50 Package Multiple: 50 Date Code: 1913 | Americas - 1850 |
|
$2.1455 / $2.7417 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 4.7mf, 16V, 20±% | 47 |
|
$1.6988 / $3.3975 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 4700uF ±20% - 16WVDC - +85°C |
1885 In Stock |
|
$1.4500 / $2.0700 | Buy Now |
Part Details for 478TTA016M
478TTA016M CAD Models
478TTA016M Part Data Attributes:
|
478TTA016M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
478TTA016M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel/Ammo Pack, Epoxy Ends | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 88 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.256 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2060 mA | |
Series | TTA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |