There are no models available for this part yet.
Overview of 4793.4200 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R4793-AL | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, ROHS COMPLIANT | |
10147936-101LF | Amphenol Communications Solutions | Millipacs,High speed RA Receptacle type AB 10 Gbps connector with ROHS Compliant | |
CS4200V-01L | Coilcraft Inc | Current Sense Transformer, 35A, ROHS COMPLIANT |
Price & Stock for 4793.4200 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88K1412
|
Newark | Connector, Iec Power Entry, Plug, 16A, Iec Connector Type:Iec C20 Inlet, Current Rating:20A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Snap-In, Product Range:-, Connector Colour:Black Rohs Compliant: Yes |Schurter 4793.4200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 66 |
|
$1.7500 / $2.1900 | Buy Now | |
DISTI #
486-1017-ND
|
DigiKey | PWR ENT RCPT IEC320-C20 PNL SLDR Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
165 In Stock |
|
$1.6362 / $2.6500 | Buy Now | |
DISTI #
88K1412
|
Avnet Americas | 4793 APPLIANCE INLET 16A 70° - Bulk (Alt: 88K1412) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 66 Partner Stock |
|
$2.1200 / $2.9800 | Buy Now | |
DISTI #
4793.4200
|
Avnet Americas | 4793 APPLIANCE INLET 16A 70° - Boxed Product (Development Kits) (Alt: 4793.4200) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 3 Days Container: Box | 0 |
|
$1.5970 / $1.8727 | Buy Now | |
DISTI #
693-4793.4200
|
Mouser Electronics | AC Power Entry Modules 1.5mm Snap-In RoHS: Compliant | 200 |
|
$1.6400 / $2.6300 | Buy Now | |
DISTI #
70080180
|
RS | Appliance Inlet IEC C20 250VAC 1.5mm Panel Mnt-Snap Solder Term PC1 IP30 UL94V-0 | Schurter 4793.4200 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6600 / $2.7700 | RFQ | |
Future Electronics | Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Box | 0Box |
|
$1.6100 / $1.7300 | Buy Now | ||
Onlinecomponents.com | 4793 APPLIANCE INLET 16A 70 RoHS: Compliant |
110 In Stock |
|
$1.7100 / $2.1900 | Buy Now | ||
DISTI #
51696089
|
Verical | Conn Inlet PL 3 POS Solder ST Panel Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1613 | Americas - 100 |
|
$2.2880 / $2.8470 | Buy Now | |
DISTI #
4793.4200
|
TME | 4793.4200 Min Qty: 1 | 0 |
|
$2.1500 / $3.0700 | RFQ |
CAD Models for 4793.4200 by Schurter Electronic Components
Part Data Attributes for 4793.4200 by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
18 Weeks, 3 Days
|
Samacsys Manufacturer
|
SCHURTER
|
Additional Feature
|
STANDARDS: CUL, IEC 60320-1, IEC/UL 62368-1, IEC 60335-1, UL, VDE
|
Body Breadth
|
1.102 inch
|
Body Depth
|
0.826 inch
|
Body Length
|
1.417 inch
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
20A, 250VAC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
PANEL
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CCC, CSA
|
Shell Material
|
POLYETHYLENE
|
Termination Type
|
QUICK CONNECT
|
Total Number of Contacts
|
3
|
Alternate Parts for 4793.4200
This table gives cross-reference parts and alternative options found for 4793.4200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4793.4200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF11.A126FC00C0.0013.01 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4793.4200 vs DF11.A126FC00C0.0013.01 |
DF11.ABDWFC00C0.0013.01 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4793.4200 vs DF11.ABDWFC00C0.0013.01 |
DF11.ABDWFC00C0.0010.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4793.4200 vs DF11.ABDWFC00C0.0010.02 |
DF11.A32WFC00C0.0010.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4793.4200 vs DF11.A32WFC00C0.0010.02 |
DF11.A32WFC00C0.0012.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4793.4200 vs DF11.A32WFC00C0.0012.02 |
DF11.A02BFC00C0.0011.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4793.4200 vs DF11.A02BFC00C0.0011.02 |
DF11.ABT6FC00C0.0012.01 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4793.4200 vs DF11.ABT6FC00C0.0012.01 |
DF11.A14BFC00C0.0011.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4793.4200 vs DF11.A14BFC00C0.0011.02 |
DF11.A34WFC00C0.0010.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4793.4200 vs DF11.A34WFC00C0.0010.02 |
DF11.A04WFC00C0.0011.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4793.4200 vs DF11.A04WFC00C0.0011.02 |