Part Details for 47948-0001-TR450 by Molex
Overview of 47948-0001-TR450 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 47948-0001-TR450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7515
|
Newark | 2.4Ghz Mid Smt Antenna |Molex 47948-0001-TR450 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 | Buy Now |
|
Onlinecomponents.com | Bluetooth, WLAN, Zigbee™ Chip RF Antenna - 2400MHz to 2483.5MHz - 3dBi Gain - 0.157" (4.00mm) Height - Surface Mount - T/R. RoHS: Compliant | 0 |
|
$0.9100 / $1.0100 | Buy Now |
Part Details for 47948-0001-TR450
47948-0001-TR450 CAD Models
47948-0001-TR450 Part Data Attributes:
|
47948-0001-TR450
Molex
Buy Now
|
Compare Parts:
47948-0001-TR450
Molex
|
Samacsys Manufacturer | Molex |