Part Details for 4797.0020 by Schurter Electronic Components
Overview of 4797.0020 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for 4797.0020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8380
|
Newark | Connector, Iec Power Entry, Socket, 16A, Iec Connector Type:Iec C19 Outlet, Current Rating:20A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Snap-In, Product Range:-, Connector Colour:Black Rohs Compliant: Yes |Schurter 4797.0020 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 450 |
|
$3.2900 | Buy Now |
DISTI #
486-4368-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2J PNL QC Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
54 In Stock |
|
$2.2112 / $3.5700 | Buy Now |
DISTI #
4797.0020
|
Avnet Americas | 4797 APPLIANCE OUTLET 16A - Boxed Product (Development Kits) (Alt: 4797.0020) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 22 Weeks, 5 Days Container: Box | 0 |
|
$2.1582 / $2.5308 | Buy Now |
DISTI #
693-4797.0020
|
Mouser Electronics | AC Power Entry Modules 4797 APPL OUTLET 16A FOR 2MM PANEL RoHS: Compliant | 755 |
|
$2.2100 / $3.1200 | Buy Now |
DISTI #
70435063
|
RS | Appliance Outlet, IEC, J,250VAC,16A, Panel Mt-Snap-2mm, QC Term.,Thermoplastic, PC1 | Schurter 4797.0020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 100 |
|
$2.2500 / $3.1200 | Buy Now |
|
Future Electronics | 6.3 x 0.8 mm Terminal 250 V 16 A Snap In Front Side IEC Appliance Outlet RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$2.4200 / $2.5900 | Buy Now |
|
Onlinecomponents.com | 4797 APPLIANCE OUTLET 16A RoHS: Compliant | 450 Factory Stock |
|
$2.2900 / $3.0100 | Buy Now |
DISTI #
4797.0020
|
Avnet Americas | 4797 APPLIANCE OUTLET 16A - Boxed Product (Development Kits) (Alt: 4797.0020) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 22 Weeks, 5 Days Container: Box | 0 |
|
$2.1582 / $2.5308 | Buy Now |
DISTI #
4797.0020
|
TME | 4797.0020 Min Qty: 1 | 0 |
|
$1.9900 / $2.8500 | RFQ |
DISTI #
4797.0020
|
Avnet Americas | 4797 APPLIANCE OUTLET 16A - Boxed Product (Development Kits) (Alt: 4797.0020) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 22 Weeks, 5 Days Container: Box | 0 |
|
$2.1582 / $2.5308 | Buy Now |
Part Details for 4797.0020
4797.0020 CAD Models
4797.0020 Part Data Attributes
|
4797.0020
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4797.0020
Schurter Electronic Components
Mains Power Connector, 16/20A, 250VAC, Female, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Additional Feature | STANDARDS: IEC/EN 60320-2-2/J; UL 94V-0; UL 498; CSA C22.2 | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 16/20A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 4797.0020
This table gives cross-reference parts and alternative options found for 4797.0020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4797.0020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4797.0120 | Mains Power Connector, 16/20A, 250VAC, Female, Solder Terminal | Schurter Electronic Components | 4797.0020 vs 4797.0120 |
4797.0130 | Mains Power Connector, 16/20A, 250VAC, Female, Solder Terminal | Schurter Electronic Components | 4797.0020 vs 4797.0130 |
4797.0112 | Mains Power Connector, 16/20A, 250VAC, Female, Solder Terminal | Schurter Electronic Components | 4797.0020 vs 4797.0112 |