Part Details for 4797.0115 by Schurter Electronic Components
Overview of 4797.0115 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for 4797.0115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-6584-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2J PNL QC Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2112 / $3.5700 | Buy Now |
DISTI #
4797.0115
|
Avnet Americas | 4797 APPLIANCE OUTLET 16A - Boxed Product (Development Kits) (Alt: 4797.0115) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 22 Weeks, 5 Days Container: Box | 0 |
|
$2.1582 / $2.5308 | Buy Now |
DISTI #
693-4797.0115
|
Mouser Electronics | AC Power Entry Modules 4797 APPLIANCE OUTLT 16A | 0 |
|
$2.2600 / $3.5700 | Order Now |
DISTI #
70435070
|
RS | J Pmnt IEC Conn Socket, Solder Term, Rated At 16(IEC)A,20(UL & CSA)A,250V ac | Schurter 4797.0115 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2600 / $3.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$2.1600 | Buy Now |
|
Onlinecomponents.com | 4797 APPLIANCE OUTLET 16A RoHS: Compliant | 0 |
|
$2.2900 / $3.0100 | Buy Now |
DISTI #
4797.0115
|
Avnet Americas | 4797 APPLIANCE OUTLET 16A - Boxed Product (Development Kits) (Alt: 4797.0115) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 22 Weeks, 5 Days Container: Box | 0 |
|
$2.1582 / $2.5308 | Buy Now |
DISTI #
000000000002269554
|
Sager | AC Power Entry Modules 4797 APPLIANCE OUTLT 16A Min Qty: 100 | 0 |
|
$2.2400 / $2.5300 | Buy Now |
|
Master Electronics | 4797 APPLIANCE OUTLET 16A RoHS: Compliant | 0 |
|
$2.2900 / $3.0100 | Buy Now |
Part Details for 4797.0115
4797.0115 CAD Models
4797.0115 Part Data Attributes:
|
4797.0115
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4797.0115
Schurter Electronic Components
Mains Power Connector, 16/20A, 250VAC, Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Additional Feature | STANDARDS: IEC/EN 60320-2-2/J; UL 94V-0; CSA | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 16/20A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 4797.0115
This table gives cross-reference parts and alternative options found for 4797.0115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4797.0115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4797.0110 | Mains Power Connector, 16/20A, 250VAC, Female, Solder Terminal | Schurter Electronic Components | 4797.0115 vs 4797.0110 |
4797.0120 | Mains Power Connector, 16/20A, 250VAC, Female, Solder Terminal | Schurter Electronic Components | 4797.0115 vs 4797.0120 |