-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47C16-E/SN-ND
|
DigiKey | IC EERAM 16KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 34 Weeks Container: Tube |
500 In Stock |
|
$0.8343 / $0.9100 | Buy Now |
DISTI #
47C16-E/SN
|
Avnet Americas | SOIC 16k 5.0V EERAM EXT - Rail/Tube (Alt: 47C16-E/SN) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 36 Weeks, 0 Days Container: Tube | 0 |
|
$0.8100 / $0.8800 | Buy Now |
DISTI #
579-47C16-E/SN
|
Mouser Electronics | SRAM 16k, 5.0V EERAM EXT RoHS: Compliant | 490 |
|
$0.8100 / $0.8800 | Buy Now |
DISTI #
47C16-E/SN
|
Microchip Technology Inc | 16kbit SRAM with EEPROM backup, 4.5-5.5V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
21 Alternates Available |
|
$0.7200 / $0.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.7630 | Buy Now |
|
Onlinecomponents.com | 16Kbit SRAM w/EEPROM Backup - I²C - Automotive - 8-Pin SOIC N - Tube RoHS: Compliant | 0 |
|
$0.7270 / $0.8840 | Buy Now |
DISTI #
47C16-E/SN
|
Avnet Americas | SOIC 16k 5.0V EERAM EXT - Rail/Tube (Alt: 47C16-E/SN) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 36 Weeks, 0 Days Container: Tube | 0 |
|
$0.8100 / $0.8800 | Buy Now |
|
Ameya Holding Limited | 21 |
|
RFQ | ||
DISTI #
47C16-E/SN
|
Avnet Americas | SOIC 16k 5.0V EERAM EXT - Rail/Tube (Alt: 47C16-E/SN) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 36 Weeks, 0 Days Container: Tube | 0 |
|
$0.8100 / $0.8800 | Buy Now |
|
NAC | 16k, 5.0V EERAM EXT - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Tube | 0 |
|
$0.7600 / $0.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
47C16-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
47C16-E/SN
Microchip Technology Inc
EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Factory Lead Time | 36 Weeks | |
Date Of Intro | 2016-10-10 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 400 ns | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Mixed Memory Type | EEPROM+SRAM | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 47C16-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 47C16-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
47C16-I/SN | EEPROM | Microchip Technology Inc | 47C16-E/SN vs 47C16-I/SN |
47C16T-I/SN | EEPROM | Microchip Technology Inc | 47C16-E/SN vs 47C16T-I/SN |