Part Details for 47LFR1000PBF by Infineon Technologies AG
Overview of 47LFR1000PBF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 47LFR1000PBF
47LFR1000PBF CAD Models
47LFR1000PBF Part Data Attributes:
|
47LFR1000PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
47LFR1000PBF
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 150A, 1000V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | O-MUPM-H1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH VOLTAGE HIGH POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-205AA | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 3140 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 150 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 47LFR1000PBF
This table gives cross-reference parts and alternative options found for 47LFR1000PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 47LFR1000PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150KSR1000AMPBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 1000V V(RRM), Silicon, DO-205AA, B-42, 1 PIN | Infineon Technologies AG | 47LFR1000PBF vs 150KSR1000AMPBF |
150UR100DMPBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 1000V V(RRM), Silicon, DO-205AA, HERMETIC SEALED, METAL, DO-8, 1 PIN | Infineon Technologies AG | 47LFR1000PBF vs 150UR100DMPBF |
150KR1000APBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 1000V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN | Infineon Technologies AG | 47LFR1000PBF vs 150KR1000APBF |
150KR1000AMPBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 1000V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN | Infineon Technologies AG | 47LFR1000PBF vs 150KR1000AMPBF |
S150MR | 1000V 150A Silicon Standard Recovery Rectifier in DO-8 Package | GeneSic Semiconductor Inc | 47LFR1000PBF vs S150MR |
150KSR100APBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 1000V V(RRM), Silicon, DO-205AA, B-42, 1 PIN | Infineon Technologies AG | 47LFR1000PBF vs 150KSR100APBF |
47LR1000PBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 1000V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN | Infineon Technologies AG | 47LFR1000PBF vs 47LR1000PBF |
150KSR1000APBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 1000V V(RRM), Silicon, DO-205AA, B-42, 1 PIN | Infineon Technologies AG | 47LFR1000PBF vs 150KSR1000APBF |