Part Details for 47BWDP4R1M1RT by Grayhill Inc
Overview of 47BWDP4R1M1RT by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 47BWDP4R1M1RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P5919
|
Newark | Rckr, mini, s,dpdt, o-O-O, sl, lf |Grayhill 47BWDP4R1M1RT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8500 / $9.1600 | Buy Now |
DISTI #
47BWDP4R1M1RT-ND
|
DigiKey | SWITCH ROCKER DPDT 0.4VA 20V Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9948 | Buy Now |
DISTI #
47BWDP4R1M1RT
|
Avnet Americas | Switch Rocker (ON) OFF (ON) DPDT Solder Lug Rocker 20VAC 20VDC 0.4VA - Bulk (Alt: 47BWDP4R1M1RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6966 / $5.7940 | Buy Now |
DISTI #
706-47BWDP4R1M1RT
|
Mouser Electronics | Rocker Switches RCKR,MINI,S,DPDT,O-O-O,SL,LF RoHS: Compliant | 0 |
|
$5.8400 / $8.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$5.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$10.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0300 / $7.9800 | Buy Now |
DISTI #
47BWDP4R1M1RT
|
Avnet Americas | Switch Rocker (ON) OFF (ON) DPDT Solder Lug Rocker 20VAC 20VDC 0.4VA - Bulk (Alt: 47BWDP4R1M1RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6966 / $5.7940 | Buy Now |
DISTI #
000000000002731074
|
Sager | Rocker Switches RCKR,MINI,S,DPDT,O-O-O,SL,LF Min Qty: 100 | 0 |
|
$4.3300 / $6.3300 | Buy Now |
Part Details for 47BWDP4R1M1RT
47BWDP4R1M1RT CAD Models
47BWDP4R1M1RT Part Data Attributes:
|
47BWDP4R1M1RT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
47BWDP4R1M1RT
Grayhill Inc
Rocker Switch, DPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | ROCKER | |
Body Breadth | 11.43 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |
Alternate Parts for 47BWDP4R1M1RT
This table gives cross-reference parts and alternative options found for 47BWDP4R1M1RT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 47BWDP4R1M1RT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY247CD-6X601ULU625U4602 | Rocker Switch, DPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Through Hole-straight | APEM Inc | 47BWDP4R1M1RT vs SY247CD-6X601ULU625U4602 |
SY247CD-6X601ULU627U4602 | Rocker Switch, DPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Through Hole-straight | APEM Inc | 47BWDP4R1M1RT vs SY247CD-6X601ULU627U4602 |
1MS-DP4-R8-VS4KE | Rocker Switch, DPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | 47BWDP4R1M1RT vs 1MS-DP4-R8-VS4KE |
1MS-DP2-R8-M5-4RE | Rocker Switch, DPDT, Momentary, 0.02A, 20VDC, Wire Wrap Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 47BWDP4R1M1RT vs 1MS-DP2-R8-M5-4RE |
SY247CD-6X1159ULU623U4602 | Rocker Switch, DPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Through Hole-straight | APEM Inc | 47BWDP4R1M1RT vs SY247CD-6X1159ULU623U4602 |
1MS-DP2-R8-VS2KE | Rocker Switch, DPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | 47BWDP4R1M1RT vs 1MS-DP2-R8-VS2KE |
1M1-DP4-R8/2-VS5KE | Rocker Switch, DPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | 47BWDP4R1M1RT vs 1M1-DP4-R8/2-VS5KE |
1MS-DP4-R8-M6KE | Rocker Switch, DPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Through Hole-right Angle | Carling Technologies | 47BWDP4R1M1RT vs 1MS-DP4-R8-M6KE |
1MS-DP2-R8-VS5RE | Rocker Switch, DPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | 47BWDP4R1M1RT vs 1MS-DP2-R8-VS5RE |
SK247CD-6X601ULU733U1200 | Rocker Switch, DPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Panel Mount | APEM Inc | 47BWDP4R1M1RT vs SK247CD-6X601ULU733U1200 |