Part Details for 47C04-I/W16K by Microchip Technology Inc
Overview of 47C04-I/W16K by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 47C04-I/W16K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47C04-I/W16K
|
Microchip Technology Inc | 4kbit SRAM with EEPROM backup, 2.7-3.6V, Projected EOL: 2044-10-12 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: WJAR |
0 Alternates Available |
|
$0.5300 / $0.6200 | Buy Now |
|
NAC | 4k, 5.0V EERAM IND, Package: 0 WAFER WJAR - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 47C04-I/W16K
47C04-I/W16K CAD Models
47C04-I/W16K Part Data Attributes
|
47C04-I/W16K
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
47C04-I/W16K
Microchip Technology Inc
Memory Circuit, 512X8, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 400 ns | |
JESD-30 Code | R-XUUC-N | |
Memory Density | 4096 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Mixed Memory Type | EEPROM+SRAM | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |