Part Details for 48 11 J1 by KNIPEX
Overview of 48 11 J1 by KNIPEX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48 11 J1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M1696
|
Newark | Circlip Plier, Int, Straight, Plier Style:Circlip, Jaw Opening Max:25Mm, Overall Length:140Mm, Product Range:-, Svhc:No Svhc (27-Jun-2018), Handle Type:Non-Slip Plastic Coating, Internal Circlip Size Range:8 - 13, Jaw Type:Straight, Rohs Compliant: Na |Knipex 48 11 J1 (Alternate Part Number: 4003773048527 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1100 / $21.5400 | Buy Now |
DISTI #
KNP.4811J1
|
TME | Pliers, for circlip, internal, 12÷25mm, Pliers len: 140mm Min Qty: 1 | 5 |
|
$16.6200 / $17.8000 | Buy Now |
Part Details for 48 11 J1
48 11 J1 CAD Models
48 11 J1 Part Data Attributes
|
48 11 J1
KNIPEX
Buy Now
|
Compare Parts:
48 11 J1
KNIPEX
|
Samacsys Manufacturer | KNIPEX |